



387005659 | |
|---|---|
DigiKey Part Number | 1487-387005659-ND |
Manufacturer | |
Manufacturer Product Number | 387005659 |
Description | PCX11,12,F2,3030,TA,RT,W6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 96.6W @ 27°C 11.2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 96.6W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 11.2 A | |
Voltage - Max | 14.9 V | |
Resistance | 1.24 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 € | 37,75 € |
| 5 | 35,46600 € | 177,33 € |
| 12 | 34,28333 € | 411,40 € |
| 36 | 32,85417 € | 1.182,75 € |
| 60 | 32,21000 € | 1.932,60 € |
| 108 | 31,48463 € | 3.400,34 € |
| Unit Price without VAT: | 37,75000 € |
|---|---|
| Unit Price with VAT: | 44,92250 € |

