



387005513 | |
|---|---|
DigiKey Part Number | 1487-387005513-ND |
Manufacturer | |
Manufacturer Product Number | 387005513 |
Description | PCX7,156,F2,1672,TA,RT,W6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 76.5W @ 27°C 7.2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 76.00mm L x 16.00mm W | |
Qmax @ Th | 76.5W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 7.2 A | |
Voltage - Max | 18.3 V | |
Resistance | 2.37 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,86000 € | 56,86 € |
| 5 | 53,42000 € | 267,10 € |
| 12 | 51,63750 € | 619,65 € |
| 36 | 49,48472 € | 1.781,45 € |
| 60 | 48,51483 € | 2.910,89 € |
| 108 | 47,42250 € | 5.121,63 € |
| Unit Price without VAT: | 56,86000 € |
|---|---|
| Unit Price with VAT: | 67,66340 € |


