



387004984 | |
|---|---|
DigiKey Part Number | 1487-387004984-ND |
Manufacturer | |
Manufacturer Product Number | 387004984 |
Description | PELTIER MODULE 80.9W @ 25C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 80.9W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 80.9W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 22.6 V | |
Resistance | 3.49 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,69000 € | 47,69 € |
| 5 | 44,80800 € | 224,04 € |
| 12 | 43,31083 € | 519,73 € |
| 36 | 41,50528 € | 1.494,19 € |
| 60 | 40,69200 € | 2.441,52 € |
| 108 | 39,77565 € | 4.295,77 € |
| Unit Price without VAT: | 47,69000 € |
|---|---|
| Unit Price with VAT: | 56,75110 € |

