TEC (Thermoelectric Cooler) 24.1W @ 50°C 2.5 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 24.1W @ 50°C 2.5 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004969

DigiKey Part Number
1487-387004969-ND
Manufacturer
Manufacturer Product Number
387004969
Description
ETX2.5-12-F1-4040-TA-RT-W6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 24.1W @ 50°C 2.5 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
24.1W @ 50°C
Delta Tmax @ Th
83.2°C @ 50°C
Height
4.20mm
Number of Stages
1
Current - Max
2.5 A
Voltage - Max
16.6 V
Resistance
6.3 Ohms
Operating Temperature
150°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,30000 €33,30 €
531,28200 €156,41 €
1230,23750 €362,85 €
3628,97639 €1.043,15 €
6028,40850 €1.704,51 €
10827,76880 €2.999,03 €
Manufacturers Standard Package
Unit Price without VAT:33,30000 €
Unit Price with VAT:39,62700 €