



387004967 | |
|---|---|
DigiKey Part Number | 1487-387004967-ND |
Manufacturer | |
Manufacturer Product Number | 387004967 |
Description | ETX4-12-F1-3030-TA-RT-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 38.8W @ 50°C 4 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 38.8W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 16.6 V | |
Resistance | 3.91 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,95000 € | 25,95 € |
| 5 | 24,37400 € | 121,87 € |
| 12 | 23,56000 € | 282,72 € |
| 36 | 22,57778 € | 812,80 € |
| 60 | 22,13517 € | 1.328,11 € |
| 108 | 21,63667 € | 2.336,76 € |
| Unit Price without VAT: | 25,95000 € |
|---|---|
| Unit Price with VAT: | 30,88050 € |


