



387004959 | |
|---|---|
DigiKey Part Number | 1487-387004959-ND |
Manufacturer | |
Manufacturer Product Number | 387004959 |
Description | ETX2.6-6-F1-1225-TA-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 12.7W @ 50°C 2.6 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 25.00mm L x 12.50mm W | |
Qmax @ Th | 12.7W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.10mm | |
Number of Stages | 1 | |
Current - Max | 2.6 A | |
Voltage - Max | 8.2 V | |
Resistance | 2.94 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,84000 € | 22,84 € |
| 5 | 21,45200 € | 107,26 € |
| 12 | 20,73583 € | 248,83 € |
| 36 | 19,87194 € | 715,39 € |
| 60 | 19,48200 € | 1.168,92 € |
| 108 | 19,04333 € | 2.056,68 € |
| Unit Price without VAT: | 22,84000 € |
|---|---|
| Unit Price with VAT: | 27,17960 € |


