



387004957 | |
|---|---|
DigiKey Part Number | 1487-387004957-ND |
Manufacturer | |
Manufacturer Product Number | 387004957 |
Description | ETX7-3-F1-2020-TA-RT-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 20.5W @ 50°C 8.5 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 20.5W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.51mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 4.1 V | |
Resistance | 440 mOhms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,64000 € | 27,64 € |
| 5 | 25,96800 € | 129,84 € |
| 12 | 25,10167 € | 301,22 € |
| 36 | 24,05472 € | 865,97 € |
| 60 | 23,58317 € | 1.414,99 € |
| 108 | 23,05204 € | 2.489,62 € |
| Unit Price without VAT: | 27,64000 € |
|---|---|
| Unit Price with VAT: | 32,89160 € |

