TEC (Thermoelectric Cooler) 77.8W @ 50°C 7.9 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 77.8W @ 50°C 7.9 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004934

DigiKey Part Number
1487-387004934-ND
Manufacturer
Manufacturer Product Number
387004934
Description
ETX8-12-F2-2525-TA-RT-W6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 77.8W @ 50°C 7.9 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
1.96mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
7.9 A
Part Status
Active
Voltage - Max
16.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.95 Ohms
Size / Dimension
Rectangular - 26.90mm L x 24.60mm W
Operating Temperature
150°C
Qmax @ Th
77.8W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,70000 €45,70 €
542,93400 €214,67 €
1241,50083 €498,01 €
3639,77028 €1.431,73 €
6038,99083 €2.339,45 €
10838,11278 €4.116,18 €
Manufacturers Standard Package
Unit Price without VAT:45,70000 €
Unit Price with VAT:54,38300 €