TEC (Thermoelectric Cooler) 7.7W @ 50°C 3.2 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 7.7W @ 50°C 3.2 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004923

DigiKey Part Number
1487-387004923-ND
Manufacturer
Manufacturer Product Number
387004923
Description
ETX3-3-F2-1518-TA-W6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 7.7W @ 50°C 3.2 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 18.00mm L x 15.00mm W
Qmax @ Th
7.7W @ 50°C
Delta Tmax @ Th
83.2°C @ 50°C
Height
3.60mm
Number of Stages
1
Current - Max
3.2 A
Voltage - Max
4.1 V
Resistance
1.18 Ohms
Operating Temperature
150°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,90000 €36,90 €
534,66000 €173,30 €
1233,50333 €402,04 €
3632,10667 €1.155,84 €
6031,47733 €1.888,64 €
10830,76843 €3.322,99 €
Manufacturers Standard Package
Unit Price without VAT:36,90000 €
Unit Price with VAT:43,91100 €