



387004917 | |
|---|---|
DigiKey Part Number | 1487-387004917-ND |
Manufacturer | |
Manufacturer Product Number | 387004917 |
Description | ETX6-12-F1-4040-TA-RT-W6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 58.0W @ 50°C 5.9 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 58.0W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 5.9 A | |
Voltage - Max | 16.6 V | |
Resistance | 2.62 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 € | 28,30 € |
| 5 | 26,59200 € | 132,96 € |
| 12 | 25,70333 € | 308,44 € |
| 36 | 24,63167 € | 886,74 € |
| 60 | 24,14883 € | 1.448,93 € |
| 108 | 23,60500 € | 2.549,34 € |
| Unit Price without VAT: | 28,30000 € |
|---|---|
| Unit Price with VAT: | 33,67700 € |




