


387004726 | |
|---|---|
DigiKey Part Number | 1487-387004726-ND |
Manufacturer | |
Manufacturer Product Number | 387004726 |
Description | PELTIER MODULE 153.0W @ 25C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 153.0W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 153.0W @ 25°C | |
Delta Tmax @ Th | 72°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 29.8 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,49000 € | 72,49 € |
| 5 | 68,11000 € | 340,55 € |
| 12 | 65,83583 € | 790,03 € |
| 36 | 63,09167 € | 2.271,30 € |
| 60 | 61,85517 € | 3.711,31 € |
| 108 | 60,46250 € | 6.529,95 € |
| Unit Price without VAT: | 72,49000 € |
|---|---|
| Unit Price with VAT: | 86,26310 € |

