TEC (Thermoelectric Cooler) 82.6W @ 27°C 6.1 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387004721

DigiKey Part Number
1487-387004721-ND
Manufacturer
Manufacturer Product Number
387004721
Description
UTX6,19,F1,4040,TA,W6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 82.6W @ 27°C 6.1 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
71.7°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
3.90mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
6.1 A
Part Status
Active
Voltage - Max
22.8 V
Type
TEC (Thermoelectric Cooler)
Resistance
3.52 Ohms
Size / Dimension
Square - 40.00mm L x 40.00mm W
Operating Temperature
80°C
Qmax @ Th
82.6W @ 27°C
Features
Lead Wires, Lapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,21000 €46,21 €
543,41600 €217,08 €
1241,96667 €503,60 €
3640,21750 €1.447,83 €
6039,42900 €2.365,74 €
10838,54120 €4.162,45 €
Manufacturers Standard Package
Unit Price without VAT:46,21000 €
Unit Price with VAT:54,98990 €