UTX15-24-F2-5252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTX15-24-F2-5252
387004719

387004719

DigiKey Part Number
1487-387004719-ND
Manufacturer
Manufacturer Product Number
387004719
Description
PELTIER MODULE 288.0W @ 25C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 288.0W @ 25°C 15.1 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Qmax @ Th
288.0W @ 25°C
Delta Tmax @ Th
70°C @ 25°C
Number of Stages
1
Current - Max
15.1 A
Voltage - Max
30.8 V
Operating Temperature
80°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,65000 €86,65 €
581,41200 €407,06 €
1278,69583 €944,35 €
3675,41528 €2.714,95 €
6073,93767 €4.436,26 €
10872,27287 €7.805,47 €
Manufacturers Standard Package
Unit Price without VAT:86,65000 €
Unit Price with VAT:103,11350 €