TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C
387004711
Thermal Wizard for Device Cooling Applications

387004716

DigiKey Part Number
1487-387004716-ND
Manufacturer
Manufacturer Product Number
387004716
Description
PELTIER MODULE 236.6W @ 25C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
68°C @ 25°C
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
15.4 A
Packaging
Bulk
Voltage - Max
25 V
Part Status
Active
Resistance
1.37 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Qmax @ Th
236.6W @ 25°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1271,57083 €858,85 €
Manufacturers Standard Package
Unit Price without VAT:71,57083 €
Unit Price with VAT:85,16929 €