UTX15-288-F2-5252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTX15-288-F2-5252
387004689
Thermal Wizard for Device Cooling Applications

387004691

DigiKey Part Number
1487-387004691-ND
Manufacturer
Manufacturer Product Number
387004691
Description
PELTIER MODULE 340.6W @ 25C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 340.6W @ 25°C 15.4 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Qmax @ Th
340.6W @ 25°C
Delta Tmax @ Th
68°C @ 25°C
Number of Stages
1
Current - Max
15.4 A
Voltage - Max
36 V
Resistance
1.97 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,91000 €113,91 €
5107,02400 €535,12 €
12103,45417 €1.241,45 €
3699,14194 €3.569,11 €
6097,19933 €5.831,96 €
Manufacturers Standard Package
Unit Price without VAT:113,91000 €
Unit Price with VAT:135,55290 €