TEC (Thermoelectric Cooler) 95.4W @ 25°C 11.1 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 95.4W @ 25°C 11.1 A 80°C
387004680
Thermal Wizard for Device Cooling Applications

387004680

DigiKey Part Number
1487-387004680-ND
Manufacturer
Manufacturer Product Number
387004680
Description
PELTIER MODULE 95.4W @ 25C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 95.4W @ 25°C 11.1 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
67°C @ 25°C
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
11.1 A
Packaging
Bulk
Voltage - Max
14.5 V
Part Status
Active
Resistance
1.2 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Qmax @ Th
95.4W @ 25°C
Features
Lead Wires, Lapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,43000 €41,43 €
538,92800 €194,64 €
1237,62750 €451,53 €
3636,05917 €1.298,13 €
6035,35250 €2.121,15 €
10834,55630 €3.732,08 €
Manufacturers Standard Package
Unit Price without VAT:41,43000 €
Unit Price with VAT:49,30170 €