387003013 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 17
Unit Price: 21,71000 €
Datasheet
Thermal Wizard for Device Cooling Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications
Thermal Wizard for Air Cooling Applications

387003013

DigiKey Part Number
1487-387003013-ND
Manufacturer
Manufacturer Product Number
387003013
Description
THERMOELECTRIC MODULE HI TEMP
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
TEC (Thermoelectric Cooler)
Manufacturer
Tark Thermal Solutions
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Packaging
Bulk
Height
4.14mm
Part Status
Obsolete
Number of Stages
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387009472Tark Thermal Solutions171487-387009472-ND21,71000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes