387002173 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 6
Unit Price: 89,12000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387002173

DigiKey Part Number
387002173-ND
Manufacturer
Manufacturer Product Number
387002173
Description
UT15-24-F2-5252-TA-EP-W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 288.0W @ 25°C 15.1 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 56.00mm L x 52.00mm W
Qmax @ Th
288.0W @ 25°C
Delta Tmax @ Th
70°C @ 25°C
Height
3.30mm
Number of Stages
1
Current - Max
15.1 A
Voltage - Max
30.8 V
Operating Temperature
80°C
Features
Lead Wires, Sealed - Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes