387001837 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 14
Unit Price: 28,99000 €
Datasheet
TEC (Thermoelectric Cooler) 13.0W @ 25°C 6 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 13.0W @ 25°C 6 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387001837

DigiKey Part Number
1487-1061-ND
Manufacturer
Manufacturer Product Number
387001837
Description
ET6,3,F1,2020,TA,RT,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 13.0W @ 25°C 6 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
67°C @ 25°C
Manufacturer
Tark Thermal Solutions
Height
3.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
6 A
Part Status
Obsolete
Voltage - Max
4.1 V
Type
TEC (Thermoelectric Cooler)
Resistance
710 mOhms
Size / Dimension
Square - 20.00mm L x 20.00mm W
Operating Temperature
150°C
Qmax @ Th
13.0W @ 25°C
Features
Lead Wires, Lapped, Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387004943Tark Thermal Solutions141487-387004943-ND28,99000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes