

387001835 | |
---|---|
DigiKey Part Number | 1487-1060-ND |
Manufacturer | |
Manufacturer Product Number | 387001835 |
Description | ET6,12,F1,4040,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 53.0W @ 25°C 6 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 53.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 16.9 V | |
Resistance | 2.88 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped, Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,94000 € | 29,94 € |
5 | 28,12600 € | 140,63 € |
10 | 27,37900 € | 273,79 € |
48 | 25,76396 € | 1.236,67 € |
96 | 25,08104 € | 2.407,78 € |
144 | 24,69014 € | 3.555,38 € |
Unit Price without VAT: | 29,94000 € |
---|---|
Unit Price with VAT: | 35,62860 € |