387001816 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: 23,07000 €
Datasheet
TEC (Thermoelectric Cooler) 6.8W @ 25°C 1.5 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 6.8W @ 25°C 1.5 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387001816

DigiKey Part Number
1487-1039-ND
Manufacturer
Manufacturer Product Number
387001816
Description
ET15,65,F2A,1312,11,W2.25
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 6.8W @ 25°C 1.5 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 13.16mm L x 12.14mm W
Qmax @ Th
6.8W @ 25°C
Delta Tmax @ Th
64°C @ 25°C
Height
2.44mm
Number of Stages
1
Current - Max
1.5 A
Voltage - Max
7.8 V
Resistance
6.15 Ohms
Operating Temperature
150°C
Features
Lead Wires, Lapped, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes