

387001815 | |
---|---|
DigiKey Part Number | 1487-1038-ND |
Manufacturer | |
Manufacturer Product Number | 387001815 |
Description | ET15,31,F2A,0909,11,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.2W @ 25°C 1.5 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 8.78mm L x 8.78mm W | |
Qmax @ Th | 3.2W @ 25°C | |
Delta Tmax @ Th | 64°C @ 25°C | |
Height | 2.69mm | |
Number of Stages | 1 | |
Current - Max | 1.5 A | |
Voltage - Max | 3.5 V | |
Resistance | 2.93 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped, Sealed |