



387001814 | |
|---|---|
DigiKey Part Number | 1487-1035-ND |
Manufacturer | |
Manufacturer Product Number | 387001814 |
Description | ET12, 18, F2A, 0606, 11, W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.5W @ 25°C 1.2 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 7.20mm L x 6.10mm W | |
Qmax @ Th | 1.5W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.69mm | |
Number of Stages | 1 | |
Current - Max | 1.2 A | |
Voltage - Max | 2.1 V | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,38700 € | 1.319,35 € |
| Unit Price without VAT: | 26,38700 € |
|---|---|
| Unit Price with VAT: | 31,40053 € |

