



387001747 | |
|---|---|
DigiKey Part Number | 1487-1048-ND |
Manufacturer | |
Manufacturer Product Number | 387001747 |
Description | ET2.3,49,F1,1919,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 7.9W @ 50°C 150°C |
Datasheet | Datasheet |
Category | Qmax @ Th 7.9W @ 50°C |
Manufacturer Tark Thermal Solutions | Delta Tmax @ Th 77.9°C @ 50°C |
Series | Height 3.58mm |
Packaging Bulk | Number of Stages 1 |
Part Status Obsolete | Voltage - Max 5.9 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 150°C |
Size / Dimension Square - 19.40mm L x 19.40mm W | Features Lead Wires, Sealed - Silicone RTV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 387004960 | Tark Thermal Solutions | 2 | 1487-387004960-ND | 28,99000 € | MFR Recommended |


