387001746
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
387001746
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387001746

DigiKey Part Number
1487-1047-ND
Manufacturer
Manufacturer Product Number
387001746
Description
ET2,12,F2,3030,TA,RT,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Qmax @ Th
-
Delta Tmax @ Th
-
Height
3.40mm
Number of Stages
1
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4826,19396 €1.257,31 €
Manufacturers Standard Package
Unit Price without VAT:26,19396 €
Unit Price with VAT:31,17081 €