



387001742 | |
|---|---|
DigiKey Part Number | 1487-1044-ND |
Manufacturer | |
Manufacturer Product Number | 387001742 |
Description | ET4,7,F1,2323,TA,RT,W4.5 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 23.00mm L x 23.00mm W | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | 3.20mm | |
Number of Stages | 1 | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,34000 € | 27,34 € |
| 5 | 25,69200 € | 128,46 € |
| 10 | 25,00900 € | 250,09 € |
| 48 | 23,53417 € | 1.129,64 € |
| 96 | 22,91052 € | 2.199,41 € |
| 144 | 22,55333 € | 3.247,68 € |
| Unit Price without VAT: | 27,34000 € |
|---|---|
| Unit Price with VAT: | 32,53460 € |

