Thermal Wizard for Device Cooling Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications
Thermal Wizard for Air Cooling Applications

387001141

DigiKey Part Number
387001141-ND
Manufacturer
Manufacturer Product Number
387001141
Description
CP12-161-04-L1-EP-W4.5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 79.2W @ 25°C 7.3 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
67°C @ 25°C
Manufacturer
Tark Thermal Solutions
Height
3.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
7.3 A
Part Status
Active
Voltage - Max
18.4 V
Type
TEC (Thermoelectric Cooler)
Resistance
2.33 Ohms
Size / Dimension
Square - 40.00mm L x 40.00mm W
Operating Temperature
80°C
Qmax @ Th
79.2W @ 25°C
Features
Lead Wires, Sealed - Epoxy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2427,27167 €654,52 €
Manufacturers Standard Package
Unit Price without VAT:27,27167 €
Unit Price with VAT:32,45329 €