Tunnel Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tunnel Series
387000910
387000910
387000910

387000910

DigiKey Part Number
1487-1025-ND
Manufacturer
Manufacturer Product Number
387000910
Description
THERMOELECT ASSY AIR-AIR 82W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 82 W
Datasheet
 Datasheet
EDA/CAD Models
387000910 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
82 W
Current
8.1 A
Voltage
12 V
Fan Location
Cold Side / Warm Side
Operating Temperature
-10°C ~ 50°C
Weight
5.5 lbs (2.5 kg)
Dimensions - Overall
248mm L x 82.5mm W x 153.5mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1353,05000 €353,05 €
5331,69800 €1.658,49 €
10322,90600 €3.229,06 €
25311,64360 €7.791,09 €
Manufacturers Standard Package
Unit Price without VAT:353,05000 €
Unit Price with VAT:420,12950 €