




387000624 | |
|---|---|
DigiKey Part Number | 926-1852-ND |
Manufacturer | |
Manufacturer Product Number | 387000624 |
Description | THERMOELECT ASSY DIRECT-AIR 193W |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 193 W |
Datasheet | Datasheet |
EDA/CAD Models | 387000624 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 193 W | |
Current | 6.9 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 100 W | |
Operating Temperature | -20°C ~ 70°C | |
Weight | - | |
Dimensions - Overall | 300mm L x 150mm W x 103mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,71000 € | 608,71 € |
| 5 | 571,89800 € | 2.859,49 € |
| 10 | 556,74000 € | 5.567,40 € |
| Unit Price without VAT: | 608,71000 € |
|---|---|
| Unit Price with VAT: | 724,36490 € |

