



387000612 | |
|---|---|
DigiKey Part Number | 926-1851-ND |
Manufacturer | |
Manufacturer Product Number | 387000612 |
Description | THERMOELECT ASSY AIR-AIR 166W |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 166 W |
Datasheet | Datasheet |
EDA/CAD Models | 387000612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 166 W | |
Current | 6.9 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 100 W | |
Operating Temperature | -20°C ~ 70°C | |
Weight | - | |
Dimensions - Overall | 300mm L x 180mm W x 160mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,12000 € | 661,12 € |
| 5 | 621,13600 € | 3.105,68 € |
| 10 | 604,67500 € | 6.046,75 € |
| Unit Price without VAT: | 661,12000 € |
|---|---|
| Unit Price with VAT: | 786,73280 € |

