385912-029 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 3
Unit Price: 9.767,05000 €
Datasheet
385912-029
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

385912-029

DigiKey Part Number
1487-385912-029-ND
Manufacturer
Manufacturer Product Number
385912-029
Description
NRC5000-A1-20-ST1
Customer Reference
Detailed Description
Active, Recirculating Chiller 200 ~ 240V 5000 W 3.96GPM (15.0LPM)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Obsolete
Product Type
Active, Recirculating Chiller
Power - Cooling
5000 W
Voltage
200 ~ 240V
Flow Rate
3.96GPM (15.0LPM)
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
5000ML (169.1 oz)
Operating Temperature
15°C ~ 40°C
Connection Type
-
Weight
220 lbs (99.8 kg)
Dimensions - Overall
24.90" L x 23.00" W x 31.90" H (632.0mm x 583.0mm x 809.0mm)
Ratings
CE, UL
Features
-
Attachment Method
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes