16201-302 | |
---|---|
DigiKey Part Number | 1487-1232-ND |
Manufacturer | |
Manufacturer Product Number | 16201-302 |
Description | 2CP,46,14,17,11 W2,TOP STAGE SPL |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | - | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | - | |
Number of Stages | 1 | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 184,73000 € | 184,73 € |
5 | 173,66400 € | 868,32 € |
10 | 169,23900 € | 1.692,39 € |
Unit Price without VAT: | 184,73000 € |
---|---|
Unit Price with VAT: | 219,82870 € |