cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-60-003-01

DigiKey Part Number
16-60-003-01-ND
Manufacturer
Manufacturer Product Number
16-60-003-01
Description
SPACER BLOCK/PLATE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Product Type
-
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
-
Operating Temperature
-
Connection Type
-
Weight
-
Dimensions - Overall
-
Ratings
-
Features
-
Attachment Method
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.