157005178 | |
---|---|
DigiKey Part Number | 1487-1233-ND |
Manufacturer | |
Manufacturer Product Number | 157005178 |
Description | HT6,12,F2,3434,TB,W6 CUSTOM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | - | |
Delta Tmax @ Th | - | |
Height | - | |
Number of Stages | 1 | |
Operating Temperature | - | |
Features | Lead Wires, Lapped |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,17000 € | 52,17 € |
5 | 49,01000 € | 245,05 € |
10 | 47,71100 € | 477,11 € |
25 | 46,04560 € | 1.151,14 € |
50 | 44,82540 € | 2.241,27 € |
Unit Price without VAT: | 52,17000 € |
---|---|
Unit Price with VAT: | 62,08230 € |