
1264.00 | |
|---|---|
DigiKey Part Number | 1264.00-ND |
Manufacturer | |
Manufacturer Product Number | 1264.00 |
Description | LIQUID TO LIQUID HEAT EXCHANGER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 4500 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 4500 W | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | 10°C ~ 40°C | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | - | |
Ratings | - | |
Features | - | |
Attachment Method | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.648,98000 € | 5.648,98 € |
| Unit Price without VAT: | 5.648,98000 € |
|---|---|
| Unit Price with VAT: | 6.722,28620 € |

