



108161050002 | |
|---|---|
DigiKey Part Number | 1487-1009-ND |
Manufacturer | |
Manufacturer Product Number | 108161050002 |
Description | PC5,161,F1,4040,TA,RT,W6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 53.2W @ 25°C 4.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 53.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.71mm | |
Number of Stages | 1 | |
Current - Max | 4.8 A | |
Voltage - Max | 18.3 V | |
Resistance | 3.4 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,04000 € | 42,04 € |
| 5 | 39,49800 € | 197,49 € |
| 10 | 38,45200 € | 384,52 € |
| 48 | 36,18313 € | 1.736,79 € |
| 96 | 35,22417 € | 3.381,52 € |
| 144 | 34,67507 € | 4.993,21 € |
| Unit Price without VAT: | 42,04000 € |
|---|---|
| Unit Price with VAT: | 50,02760 € |

