



108127060001 | |
|---|---|
DigiKey Part Number | 1487-1011-ND |
Manufacturer | |
Manufacturer Product Number | 108127060001 |
Description | PC6,12,F1.4040,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 51.4W @ 25°C 6 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 51.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 14.5 V | |
Resistance | 2.25 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 € | 32,76 € |
| 5 | 30,77800 € | 153,89 € |
| 10 | 29,96300 € | 299,63 € |
| 48 | 28,19521 € | 1.353,37 € |
| 96 | 27,44781 € | 2.634,99 € |
| 144 | 27,01993 € | 3.890,87 € |
| Unit Price without VAT: | 32,76000 € |
|---|---|
| Unit Price with VAT: | 38,98440 € |

