



108127040403 | |
|---|---|
DigiKey Part Number | 108127040403-ND |
Manufacturer | |
Manufacturer Product Number | 108127040403 |
Description | PELTIER MODULE 30X30X3.2MM 3.9A |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.4W @ 25°C 3.9 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 33.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 14.4 V | |
Resistance | 3.36 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,88000 € | 33,88 € |
| 5 | 31,83000 € | 159,15 € |
| Unit Price without VAT: | 33,88000 € |
|---|---|
| Unit Price with VAT: | 40,31720 € |

