



101071090102 | |
|---|---|
DigiKey Part Number | 101071090102-ND |
Manufacturer | |
Manufacturer Product Number | 101071090102 |
Description | CP2-71-10-L1-RT-W4.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 44.2W @ 25°C 9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 43.90mm L x 43.90mm W | |
Qmax @ Th | 44.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 5.59mm | |
Number of Stages | 1 | |
Current - Max | 9 A | |
Voltage - Max | 7.9 V | |
Resistance | 810 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 57,21750 € | 1.373,22 € |
| Unit Price without VAT: | 57,21750 € |
|---|---|
| Unit Price with VAT: | 68,08883 € |

