101071021303 | |
---|---|
DigiKey Part Number | 101071021303-ND |
Manufacturer | |
Manufacturer Product Number | 101071021303 |
Description | THERMOELECT |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 10.1W @ 25°C 2.1 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 18.00mm L x 18.00mm W | |
Qmax @ Th | 10.1W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.40mm | |
Current - Max | 2.1 A | |
Voltage - Max | 8.6 V | |
Operating Temperature | - | |
Features | Lead Wires |