
TMY5MBNL | |
|---|---|
DigiKey Part Number | 931-TMY5MBNLTR-ND - Tape & Reel (TR) 931-TMY5MBNLCT-ND - Cut Tape (CT) 931-TMY5MBNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMY5MBNL |
Description | LAN TRANSFORMER, 1G BASE-T, PCMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.380" W (17.78mm x 9.65mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 10 | 8,66800 € | 86,68 € |
| 25 | 8,31440 € | 207,86 € |
| 50 | 8,05480 € | 402,74 € |
| 100 | 7,80250 € | 780,25 € |
| 250 | 7,47932 € | 1.869,83 € |
| 500 | 7,24276 € | 3.621,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 6,98181 € | 7.679,99 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |











