TMU24C04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMU24C04

DigiKey Part Number
931-TMU24C04TR-ND - Tape & Reel (TR)
931-TMU24C04CT-ND - Cut Tape (CT)
931-TMU24C04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMU24C04
Description
LAN XFMR 2.5G BASE-T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 2.5G Base-T
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.693" L x 0.480" W (17.60mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,01000 €3,01 €
102,71600 €27,16 €
252,60800 €65,20 €
502,52840 €126,42 €
1002,45070 €245,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,15285 €861,14 €
8001,99770 €1.598,16 €
1.2001,96421 €2.357,05 €
2.0001,95655 €3.913,10 €
2.8001,91652 €5.366,26 €
4.0001,91206 €7.648,24 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €