180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMU24C01Q

DigiKey Part Number
931-TMU24C01QTR-ND - Tape & Reel (TR)
931-TMU24C01QCT-ND - Cut Tape (CT)
931-TMU24C01QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMU24C01Q
Description
LAN XFMR 2.5G BASE-T POE++
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
180µH
Manufacturer
Taoglas Limited
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.693" L x 0.480" W (17.60mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 2.5G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMU24C04UWTaoglas Limited398931-TMU24C04UWCT-ND4,11000 €Parametric Equivalent
In-Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 €3,37 €
103,05000 €30,50 €
252,92880 €73,22 €
502,83880 €141,94 €
1002,75150 €275,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,58328 €1.033,31 €
8002,50250 €2.002,00 €
1.2002,45626 €2.947,51 €
2.0002,39907 €4.798,14 €
2.8002,36203 €6.613,68 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €