
TMU12C01 | |
|---|---|
DigiKey Part Number | 931-TMU12C01TR-ND - Tape & Reel (TR) 931-TMU12C01CT-ND - Cut Tape (CT) 931-TMU12C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU12C01 |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.461" W (14.81mm x 11.70mm) | |
Height - Seated (Max) | 0.191" (4.85mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,41800 € | 44,18 € |
| 25 | 4,23960 € | 105,99 € |
| 50 | 4,10900 € | 205,45 € |
| 100 | 3,98140 € | 398,14 € |
| 250 | 3,81816 € | 954,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,66752 € | 2.200,51 € |
| 1.200 | 3,55194 € | 4.262,33 € |
| 1.800 | 3,48584 € | 6.274,51 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

