


TMJG26945AENL | |
|---|---|
DigiKey Part Number | 931-TMJG26945AENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG26945AENL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJG26945AENL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.527" (13.39mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 7,14300 € | 71,43 € |
| 25 | 6,69520 € | 167,38 € |
| 50 | 6,37540 € | 318,77 € |
| 100 | 6,07110 € | 607,11 € |
| 250 | 5,87316 € | 1.468,29 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |




