
TMJG17747A83NL | |
|---|---|
DigiKey Part Number | 931-TMJG17747A83NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG17747A83NL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.050" (26.67mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 9,38600 € | 93,86 € |
| 42 | 8,48190 € | 356,24 € |
| 84 | 8,07714 € | 678,48 € |
| 126 | 7,84937 € | 989,02 € |
| 252 | 7,47496 € | 1.883,69 € |
| 504 | 7,11853 € | 3.587,74 € |
| 1.008 | 6,77924 € | 6.833,47 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,14950 € |



