
TMJD4152NENLC | |
|---|---|
DigiKey Part Number | 931-TMJD4152NENLC-ND |
Manufacturer | |
Manufacturer Product Number | TMJD4152NENLC |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | Height Above Board 0.657" (16.70mm) |
Manufacturer Taoglas Limited | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Unshielded |
Part Status Obsolete | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation Vertical | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |

