


TM82440ANL | |
|---|---|
DigiKey Part Number | 931-TM82440ANLTR-ND - Tape & Reel (TR) 931-TM82440ANLCT-ND - Cut Tape (CT) 931-TM82440ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM82440ANL |
Description | LAN XFMR 1G BASE-T SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM82440ANL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.595" L x 0.279" W (15.11mm x 7.09mm) | |
Height - Seated (Max) | 0.158" (4.01mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,36000 € | 23,60 € |
| 25 | 2,26680 € | 56,67 € |
| 50 | 2,19740 € | 109,87 € |
| 100 | 2,13010 € | 213,01 € |
| 250 | 2,04360 € | 510,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,76143 € | 1.409,14 € |
| 1.600 | 1,69324 € | 2.709,18 € |
| 2.400 | 1,60828 € | 3.859,87 € |
| 4.000 | 1,60262 € | 6.410,48 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |






