TM5007NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TM5007NL
Taoglas Magnetics Portfolio

TM5007NL

DigiKey Part Number
931-TM5007NLTR-ND - Tape & Reel (TR)
931-TM5007NLCT-ND - Cut Tape (CT)
931-TM5007NLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM5007NL
Description
LAN XFMR 1G BASE-T SINGLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TM5007NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.715" L x 0.480" W (18.16mm x 12.20mm)
Height - Seated (Max)
0.224" (5.70mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
103,05200 €30,52 €
252,91800 €72,95 €
502,83980 €141,99 €
1002,75240 €275,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,58400 €1.033,60 €
8002,50314 €2.002,51 €
1.2002,45687 €2.948,24 €
2.0002,39963 €4.799,26 €
2.8002,36257 €6.615,20 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €