


TFX62.A | |
|---|---|
DigiKey Part Number | 931-TFX62.A-ND |
Manufacturer | |
Manufacturer Product Number | TFX62.A |
Description | WIDEBAND CELLTRANSPARENT FLEX AN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA HSPA, HSPA+, LTE, WCDMA Flat Patch Fakra Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 1.94GHz, 2.595GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.56dBi, 2.36dBi, 3.29dBi | |
Power - Max | 2 W | |
Features | Transparent | |
Termination | Fakra | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | HSPA, HSPA+, LTE, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,12000 € | 47,12 € |
| 10 | 40,06600 € | 400,66 € |
| 25 | 37,92680 € | 948,17 € |
| 100 | 35,57540 € | 3.557,54 € |
| Unit Price without VAT: | 47,12000 € |
|---|---|
| Unit Price with VAT: | 56,07280 € |





